Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable marker carrier - transparent - unlabeled - Horizontal - mounting type: insert - cable diameter: > 10 mm - lettering fiel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable marker carrier - transparent - unlabeled - Horizontal - mounting type: insert - cable diameter: > 10 mm - lettering field size: 23 x 4 mm
Search Keywords: 1013957
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1013957
  • Alias/AKA:
    PAB-KTL 23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    SE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Material:
    Polyvinyl Chloride
  • Marker Color:
    Transparent
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Carrier
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
Manufacturer Stock:
1,620 can ship
Minimum Order:
25
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
25
$1.309
200
$1.104
400
$1.087
600
$1.071
1,000
$0.992
2,600
$0.978
5,000
$0.957
7,600 +
$0.942
Click for Quote
Log in to unlock special pricing