Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lette ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 29 x 8 mm
Search Keywords: 1005266
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1005266
  • Alias/AKA:
    KMK 2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material:
    Polyethylene
  • Marker Color:
    Transparent
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Carrier
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 502
Ships today, if you order in
Manufacturer Stock:
4,522 can ship
Minimum Order:
10
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$3.35
50
$2.97
300
$2.53
500
$2.49
1,000
$2.45
2,500
$2.40
5,000
$2.36
7,500 +
$2.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5