Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting
Search Keywords: 0916604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0916604
  • Alias/AKA:
    UT 6-TMC M 1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Family:
    0916604
  • Actuator Type:
    Push Button
  • Current Rating:
    1 A
  • Number of Terminals:
    2
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order:
6
Order Increment:
6
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
6
$19.63
12
$18.51
30
$17.53
54
$16.86
102
$16.44
252
$16.05
504 +
$15.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5