Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
FREQ.MON.REL.24-230VAC S/P C/O
Conn Relay Socket SKT 8 POS Screw ST
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray
Feed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection met...