Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Electronic circuit breaker - 1 reset input - nominal current: 10 A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
Continuous plug-in bridge - mounting type: Plug-in mounting - Color: gray
Continuous plug-in bridge - length: 500 mm - color: blue
Continuous plug-in bridge - length: 500 mm - color: red
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Contactor 24VAC 3PST-NO/DPST-NO/DPST-NC DIN Rail
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Posi...
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half...