Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Electronic circuit breaker - signal contact: 1 N/C contact - nominal current: 2 A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
Continuous plug-in bridge - mounting type: Plug-in mounting - Color: gray
Continuous plug-in bridge - length: 500 mm - color: blue
Continuous plug-in bridge - length: 500 mm - color: red
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...