Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Marker for ENTRELEC terminal blocks - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Marker for ENTRELEC terminal blocks - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUEMARK ID - BLUEMARK ID COLOR - TOPMARK LASER - TOPMARK NEO - mounting type: snap into tall marker groove - for terminal block width: 7.9 mm - lettering field size: 6.75 x 9.3 mm - Number of individual labels: 35
Search Keywords: 0830755
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0830755
  • Alias/AKA:
    UCT6R-TM 8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Marker
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
248 can ship
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
10
$7.03
30
$5.93
100
$5.61
250
$5.26
500
$5.18
1,000
$5.11
2,500
$5.02
5,000 +
$4.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5