Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: thread on - cable diameter range: 4 ... 136 mm - cable diameter: > 4 mm - lettering field size: 44 x 15 mm - Number of individual labels: 12
Search Keywords: 0828773
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0828773
  • Alias/AKA:
    US-WMTB (44X15)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920490000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Material:
    Polyvinyl Chloride
  • Marker Color:
    White
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$8.95
30
$8.54
50
$7.93
100
$7.60
250
$7.40
500
$7.21
1,000 +
$7.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5