Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal strip marker carrier - height-adjustable - for end brackets CLIPFIX 15 - CLIPFIX 35 and CLIPFIX 35-5 - can be labeled ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal strip marker carrier - height-adjustable - for end brackets CLIPFIX 15 - CLIPFIX 35 and CLIPFIX 35-5 - can be labeled with BMK...20 x 8 labels - or directly with the M-PEN or X-PEN
Search Keywords: 0811969
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0811969
  • Alias/AKA:
    KLM 3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Marker
  • Dimension:
    22 x 10 mm
  • Operating Temperature:
    -40 to 100 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 391
Can Ship immediately
Manufacturer Stock:
12,684 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
100
$0.906
300
$0.892
500
$0.863
1,000
$0.828
2,500
$0.820
5,000
$0.815
7,500
$0.811
10,000 +
$0.807
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5