Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - with LED display - gray - f ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - with LED display - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508
Search Keywords: 0804155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0804155
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Ships today, if you order in
Manufacturer Stock:
1,548 can ship
Minimum Order:
5
Order Increment:
5
5 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
5
$12.34
25
$11.56
50
$11.06
100
$10.56
250
$10.20
500
$10.04
1,000 +
$9.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5