Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Copper - uncoated - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Copper - uncoated - length: 2000 mm - color: copper-colored
Search Keywords: 0801762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0801762
  • Alias/AKA:
    NS 35/ 7 5 CU UNPERF 2000M
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    7407219000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    DIN Rail
  • Dimension:
    2000 x 35 x 7.5 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17 Meters
Ships today, if you order in
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$34.85
5
$32.73
20
$30.86
40
$29.19
100
$28.76
260
$27.70
500 +
$27.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5