Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Bolt connection - number of ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Bolt connection - number of connections: 2 - width: 11 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 0790433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0790433
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Universal Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
On Order:
2,000   can ship 10/25/24
Minimum Order:
5
5 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
5
$9.22
25
$6.87
50
$6.77
100
$6.16
250
$6.06
500
$5.87
1,000
$5.76
2,500 +
$5.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5