Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Feed-through terminal block - nom. voltage: 2000 V - nominal current: 41 A - connection method: Screw connection - number of c ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
Fixed bridge - pitch: 10 mm - number of positions: 10 - color: silver
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
DIN rail end piece - for DIN rail NS 35/15
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
End cover - length: 52 mm - width: 2 mm - height: 60.6 mm - color: gray
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK RO ...