Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermal device circuit breaker - number of positions: 1 - nominal current: 15 A - nom. voltage: 32 V - width: 6 mm - fuse ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermal device circuit breaker - number of positions: 1 - nominal current: 15 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: blue
Search Keywords: 0700015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0700015
  • Alias/AKA:
    TCP 15/DC32V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal
  • Voltage Rating:
    32 VDC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    Blade
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
Manufacturer Stock:
1,435 can ship
Minimum Order:
5
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
5
$16.35
25
$14.70
50
$13.72
100
$13.03
250
$12.84
500
$12.56
1,000 +
$12.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5