Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Test disconnect terminal block - with slide - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test disconnect terminal block - with slide - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 8 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray
Search Keywords: 0309109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0309109
  • Alias/AKA:
    URTK/S-BEN 10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    57 A
  • Wire Size:
    6-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
5
$16.22
25
$14.47
50
$13.44
100
$12.71
250
$12.52
500
$12.21
1,000 +
$12.03
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 32 More
CUSTOMERS ALSO BOUGHT
5