Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port Bulk
Search Keywords: DP25B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    DP25B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    Solder Cup
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order:
25
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
25
$0.915
250
$0.753
500
$0.742
1,000
$0.722
2,500
$0.666
5,000
$0.656
7,500
$0.647
10,000 +
$0.637
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5