Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Guard 120mm Steel Wire

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 120mm Steel Wire
Search Keywords: 706415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-6415
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    120 mm
  • Family:
    70-6415
  • Operating Temperature:
    N/A
  • Dimension:
    109.5mm dia
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
Minimum Order:
10
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
10
$2.50
100
$2.03
250
$1.94
500
$1.88
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing