Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Guard 60mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 60mm
Search Keywords: 706360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-6360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    60 mm
  • Family:
    70
  • Operating Temperature:
    N/A
  • Dimension:
    50mm dia
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$2.321
10
$2.110
100
$1.730
250
$1.660
500
$1.610
1,000
$1.530
2,500
$1.490
5,000
$1.460
7,500 +
$1.440
Click for Quote
Log in to unlock special pricing