Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flat Cable 50Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 50Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Search Keywords: 706050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-6050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    3.048 m
  • Type:
    Flat Cable
  • Number of Conductors:
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
5
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$10.57
25
$9.64
50
$9.24
100
$8.99
250
$8.53
500
$8.32
1,000 +
$8.20
Click for Quote
Log in to unlock special pricing