Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 3.5MM Stereo Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Stereo Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 504KB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    504KB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Stereo Phone Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 825
Can Ship immediately
On Order:
2,825   can ship 12/6/24
Minimum Order:
10
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
10
$1.94
100
$1.58
250
$1.51
500
$1.46
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
22
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5