Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 3.5MM Stereo Phone Plug F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Stereo Phone Plug F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 502VB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    502VB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Stereo Phone Plug
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,113
Can Ship immediately
Minimum Order:
25
2 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
25
$0.962
250
$0.781
500
$0.770
1,000
$0.746
2,500
$0.685
5,000
$0.675
7,500
$0.665
10,000 +
$0.655
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5