Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 502PB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    502PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Miniature Stereo Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
25
2 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
25
$1.327
250
$1.078
500
$1.030
1,000
$0.986
2,500
$0.945
5,000
$0.920
7,500
$0.906
10,000 +
$0.893
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5