Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-In Adapter Dual-OUT 5V 4.2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Dual-OUT 5V 4.2A
Search Keywords: 481222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    48-1222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    N/A
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    2
  • Output Voltage:
    5 V
  • Ripple & Noise:
    N/A
  • Efficiency:
    N/A
  • Output Connector Type:
    USB Female
  • Output Connector Polarity:
    N/A
  • Output Connector Diameters:
    N/A
  • Input Frequency:
    N/A
  • Line Regulation:
    N/A
  • Load Regulation:
    N/A
  • Operating Temperature:
    N/A
  • Power Indicator:
    Yes
  • Minimum Isolation Voltage:
    N/A
  • Input Connector Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$30.14
5
$28.32
25
$26.34
50
$25.29
100
$24.32
250
$23.72
500 +
$23.37
Click for Quote
Log in to unlock special pricing