Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC Solder Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-9182
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    6@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder
  • Dimension:
    35 x 13.2 x 25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$1.510
25
$1.373
250
$1.130
500
$1.082
1,000
$1.039
2,500
$1.000
5,000
$0.975
7,500
$0.960
10,000 +
$0.946
Click for Quote
Log in to unlock special pricing