Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON ON DPDT Top Slide 6A 125VAC Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON DPDT Top Slide 6A 125VAC Solder Panel Mount
Search Keywords: 309164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-9164
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    6@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder
  • Dimension:
    22.99 x 7.4 x 17 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
2 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$1.793
25
$1.630
100
$1.380
250
$1.340
500
$1.280
1,000
$1.230
2,500
$1.190
5,000
$1.160
7,500 +
$1.140
Click for Quote
Log in to unlock special pricing