Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. SPDT Round Button 15A 250VAC Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Button 15A 250VAC Quick Connect Panel Mount
Search Keywords: 30383B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-383B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    15A@250VAC@(UL/VDE)
  • Actuator Style:
    Round Button
  • Terminal Type:
    Quick Connect
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order:
5
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
5
$16.35
25
$14.91
50
$14.29
100
$13.72
250
$13.20
500
$12.87
1,000 +
$12.68
Click for Quote
Log in to unlock special pricing