Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-17154B

Philmore Mfg.

Switch Reed N.O./N.C. 1A 150VAC 20VA 2.5ms

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Reed N.O./N.C. 1A 150VAC 20VA 2.5ms
Search Keywords: 3017154B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-17154B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.O./N.C.
  • Device Sensitivity Range:
    15 to 30 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    150 V
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    N/A
  • Terminal Type:
    Axial Leads
  • Glass Length:
    14.5 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 1/24/25
Minimum Order:
5
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$4.81
50
$3.91
100
$3.85
250
$3.62
500
$3.42
1,000
$3.37
2,500
$3.25
5,000 +
$3.20
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4
Minimum Order:
5