Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Reed N.O./N.C. 1A 150VAC 20VA 2.5ms

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Reed N.O./N.C. 1A 150VAC 20VA 2.5ms
Search Keywords: 3017154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-17154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.O./N.C.
  • Device Sensitivity Range:
    15 to 30 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    150 V
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    N/A
  • Terminal Type:
    Axial Leads
  • Glass Length:
    14.5 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$5.918
5
$5.380
50
$4.380
100
$4.180
250
$4.060
500
$3.840
1,000
$3.730
2,500
$3.640
5,000 +
$3.580
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5