Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-17050B

Philmore Mfg.

Switch Reed N.C. 0.5A 100VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Reed N.C. 0.5A 100VDC
Search Keywords: 3017050B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-17050B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.C.
  • Device Sensitivity Range:
    N/A
  • Mounting:
    N/A
  • Maximum AC Voltage Rating:
    100 V
  • Maximum DC Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    N/A
  • Terminal Type:
    Screw
  • Glass Length:
    N/R
  • Contact Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order:
5
2 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
5
$5.66
50
$4.65
100
$4.46
250
$4.28
500
$4.12
1,000
$4.02
2,500
$3.92
5,000 +
$3.86
Click for Quote
Log in to unlock special pricing