Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-10066B

Philmore Mfg.

Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-10066B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    38 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Minimum Order:
25
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
25
$1.50
250
$1.24
500
$1.18
1,000
$1.14
2,500
$1.09
5,000
$1.07
7,500
$1.05
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5