Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-10030B

Philmore Mfg.

Switch Toggle ON OFF SPST Round Lever Solder 3A 120VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF SPST Round Lever Solder 3A 120VAC 28VDC Panel Mount with Threads
Search Keywords: 3010030B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-10030B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    3@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    8.13 x 6.1 x 27.69 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$1.571
25
$1.428
250
$1.175
500
$1.126
1,000
$1.081
2,500
$1.040
5,000
$1.014
7,500
$0.999
10,000 +
$0.984
Click for Quote
Log in to unlock special pricing