Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Nuts Hex Hex 6.35mm Steel Zinc 8-32

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nuts Hex Hex 6.35mm Steel Zinc 8-32
Search Keywords: 10108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    10-108
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    8-32
  • Finish:
    Zinc
  • Width Across Flats:
    6.35 mm
  • Body Thickness:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Packages
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
10 Packages
Available in less than min:
3 Packages
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$2.519
10
$2.290
100
$1.880
250
$1.800
500
$1.760
1,000
$1.670
2,500
$1.620
5,000
$1.590
7,500 +
$1.560
Click for Quote
Log in to unlock special pricing