Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TTSL-2

Panduit

Dura Mark PTR2E Thermal Ransfer Printer And Accessories, Lables

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Dura Mark PTR2E Thermal Ransfer Printer And Accessories, Lables
Search Keywords: TTSL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    TTSL-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Marker Color:
    White
  • Packaging:
    N/A
  • Material:
    Vinyl
  • Finish:
    N/A
  • Operating Temperature:
    N/A
  • Dimensions:
    50.8x38.1 mm
  • Color:
    White
  • Dimension:
    N/A
  • Type:
    Label
  • Family:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
2,500
$0.2125
5,000
$0.2006
10,000
$0.1952
20,000 +
$0.1807
Click for Quote
Log in to unlock special pricing