Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMEH-S8-Q0

Panduit

The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which inc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25.
Search Keywords: TMEHS8Q0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    TMEH-S8-Q0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Cable Tie Mounting
  • Color:
    Black
  • Body Material:
    Nylon 6.6
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Can Ship immediately
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
25
$3.550
50
$2.747
100
$2.306
200 +
$2.098
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
110
Minimum Order:
100
Possible Replacement
Cable Ties Nylon 6.6 Black 12.7mm
In Stock:
0
Minimum Order:
10