Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMEH-S25-Q0

Panduit

The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which i ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25.
Search Keywords: TMEHS25Q0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    TMEH-S25-Q0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Cable Tie Mounting
  • Color:
    Black
  • Body Material:
    Nylon 6.6
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
25
$2.060
50
$2.002
100
$1.933
200
$1.912
250 +
$1.892
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,750
Minimum Order:
100
Possible Replacement
Cable Ties Nylon 6.6 Black 12.7mm
In Stock:
260
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5