Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SST3I-M

Panduit

Sta-Strap® cable tie, releasable, intermediate cross section, 11.0" (279mm) length, nylon 6.6, natural, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Sta-Strap® cable tie, releasable, intermediate cross section, 11.0" (279mm) length, nylon 6.6, natural, bulk package.
Search Keywords: SST3IM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SST3I-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Releasable
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase in-stock quantity up to 12
Minimum Order:
1000
Available in less than min:
12
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.2631
1,000
$0.2392
2,000
$0.2188
4,000
$0.2017
8,000 +
$0.1927
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PLT3I-M
PLT3I-M
VIEW PRODUCT
Cable tie – Intermediate cross section - Nylon 6.6 - Length 290
Packaged Differently
In Stock:
0
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5