Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SST1M-MP0

Panduit

Sta-Strap® cable tie box, releasable, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Sta-Strap® cable tie box, releasable, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: SST1MMP0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SST1M-MP0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    STA-Strap
  • Body Material:
    Nylon 6.6
  • Dimension:
    4.5 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,400
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.1654
2,000
$0.1522
4,000
$0.1482
8,000 +
$0.1461
Click for Quote
Log in to unlock special pricing
Older Equivalent
SST1M-M0
SST1M-M0
VIEW PRODUCT
Sta-Strap® cable tie, releasable, miniature cross section, 4.0"
CUSTOMERS ALSO BOUGHT
5