Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSC2S-S10-M

Panduit

The Sta-Strap® clamp tie has a standard cross section and uses a #10 (M5) screw. It is 7.4" (187mm) long. The tie is natural c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The Sta-Strap® clamp tie has a standard cross section and uses a #10 (M5) screw. It is 7.4" (187mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 1000.
Search Keywords: SSC2SS10M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SSC2S-S10-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Releasable
  • Body Material:
    Nylon 6.6
  • Dimension:
    187 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1,000
$0.335
2,000
$0.318
4,000
$0.302
8,000 +
$0.287
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
803
Minimum Order:
100