Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSC2S-S10-C

Panduit

Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4" (187mm) length, nylon 6.6, natural, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4" (187mm) length, nylon 6.6, natural, standard package.
Search Keywords: SSC2SS10C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SSC2S-S10-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Releasable
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 803
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
100
$0.5313
200
$0.5260
400
$0.5207
800 +
$0.4867
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5