Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S050X150VADY

Panduit

The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 16 labels per row. The ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 16 labels per row. The label has a white colored print-on area 0.5" (12.8 mm) high for cables or wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000.
Search Keywords: S050X150VADY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    S050X150VADY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Print On Area
  • Material:
    Vinyl
  • Marker Color:
    White
  • Maximum Cable Diameter:
    8.1 mm
  • Marker Type:
    Printable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
5,000
$0.0818
10,000
$0.0726
20,000
$0.0694
40,000 +
$0.0667
Click for Quote
Log in to unlock special pricing