Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV8-56R-TY

Panduit

Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, bulk package.
Search Keywords: PV856RTY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV8-56R-TY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Dimension:
    41.66 x 14.99 mm
  • Wire Size:
    8 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
200
$1.045
400
$1.020
800
$1.000
1,600 +
$0.985
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
801
Minimum Order:
25