Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV8-56R-Q

Panduit

Ring Tongue Terminal 8AWG 41.66mm 14.99mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 8AWG 41.66mm 14.99mm Tin
Search Keywords: PV856RQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV8-56R-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Dimension:
    41.66 x 14.99 mm
  • Wire Size:
    8 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 911
Ships today, if you order in
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$2.000
25
$1.980
50
$1.884
100
$1.256
250
$1.193
500
$1.133
1,000 +
$1.077
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PV8-56R-QY
PV8-56R-QY
VIEW PRODUCT
Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulat