Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV4-56RX-T

Panduit

Ring Terminal, large wire, 4 AWG, 5/16" stud size, vinyl expanded insulation, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal, large wire, 4 AWG, 5/16" stud size, vinyl expanded insulation, bulk package.
Search Keywords: PV456RXT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV4-56RX-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Dimension:
    49.28 x 17.27 mm
  • Wire Size:
    4 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
200
Order Increment:
200
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
200
$2.661
400
$2.579
800
$2.420
1,600 +
$2.138
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5