Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV2-38R-X

Panduit

Ring Tongue Terminal 2AWG 49.8mm 17.3mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 2AWG 49.8mm 17.3mm Tin
Search Keywords: PV238RX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV2-38R-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Dimension:
    49.8 x 17.3 mm
  • Wire Size:
    2 AWG
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$14.84
25
$5.16
50
$4.76
100
$4.08
250 +
$3.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5