Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV14-6LF-C

Panduit

Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, standard package.
Search Keywords: PV146LFC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV14-6LF-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Dimension:
    22.86 x 6.35 mm
  • Wire Size:
    14-18 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 834
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
100
$1.147
200
$1.012
400
$0.913
800 +
$0.820
Click for Quote
Log in to unlock special pricing
Older Equivalent
PV14-5SLF-M
PV14-5SLF-M
VIEW PRODUCT
Fork Terminal 14-18AWG 22.86mm 6.35mm Tin
Possible Replacement
Ring Tongue Terminal 14-16AWG 25.4mm 7.9mm Tin
In Stock:
100
Minimum Order:
40
CUSTOMERS ALSO BOUGHT
5