Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV10-6LF-L

Panduit

Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud size, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud size, standard package.
Search Keywords: PV106LFL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-6LF-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 761
Can Ship immediately
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$1.693
100
$1.460
200
$1.428
400 +
$1.162
Click for Quote
Log in to unlock special pricing
Older Equivalent
PV10-5SLF-L
PV10-5SLF-L
VIEW PRODUCT
Short Locking Fork Terminal, 12 – 10 AWG, #5 stud size, funnel e
Packaged Differently
In Stock:
2,508
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5