Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV10-610R-D

Panduit

Ring Tongue Terminal 10-12AWG 29.7mm 9.4mm Tin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 10-12AWG 29.7mm 9.4mm Tin Bulk
Search Keywords: PV10610RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-610R-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5,4.16,4.82 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in You may purchase in-stock quantity up to 11
Minimum Order:
60
Available in less than min:
11
ADD TO CART
Qty
Unit Price
1
$2.497
60
$2.270
100
$1.110
250
$0.689
500
$0.336
1,000
$0.314
2,500 +
$0.294
Click for Quote
Log in to unlock special pricing
Possible Replacement
Ring Terminal, 12 – 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package.
In Stock:
7,747
Minimum Order:
500