Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV10-5SLF-L

Panduit

Short Locking Fork Terminal, 12 – 10 AWG, #5 stud size, funnel entry, vinyl insulated.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Short Locking Fork Terminal, 12 – 10 AWG, #5 stud size, funnel entry, vinyl insulated.
Search Keywords: PV105SLFL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-5SLF-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.17 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
ADD TO CART
Qty
Unit Price
1
$7.491
20
$6.810
25
$4.490
50
$3.080
100
$1.950
250
$0.937
500 +
$0.881
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PV10-6LF-L
PV10-6LF-L
VIEW PRODUCT
Locking Fork Terminal, vinyl insulated, funnel entry, butted sea