Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV10-10RB-2K

Panduit

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, #10 stud size.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, #10 stud size.
Search Keywords: PV1010RB2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-10RB-2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Dimension:
    25.91 x 7.87 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,713
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
2,000
$0.3522
4,000
$0.3463
8,000
$0.3283
16,000 +
$0.3083
Click for Quote
Log in to unlock special pricing
Older Equivalent
PV10-10RB
PV10-10RB
VIEW PRODUCT
The PV10-10RB-2K is yellow, vinyl insulated type, #10 stud size
CUSTOMERS ALSO BOUGHT
5