Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMNF6-8R-L

Panduit

Ring Tongue Terminal 10-12AWG 31.5mm 13.21mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 10-12AWG 31.5mm 13.21mm Tin
Search Keywords: PMNF68RL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PMNF6-8R-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    8 mm
  • Dimension:
    30.73 x 13.21 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$6.56
25
$5.47
50
$3.36
100
$1.52
250 +
$1.33
Click for Quote
Log in to unlock special pricing
Possible Replacement
Ring Terminal, 12 – 10 AWG, 5/16" stud size, funnel entry, nylon insulated, standard package.
In Stock:
363
Minimum Order:
50